SSB2-24G09-5090-00

New Energy
416-SSB224G09509000
SSB2-24G09-5090-00

Mfr.:

Description:
LED Lighting Modules L2 Salud MP3030 11in 24LED 5K 90CRI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 311

Stock:
311 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,402.32 ₹2,402.32
₹1,929.76 ₹19,297.60
₹1,656.65 ₹1,65,665.00
₹1,537.16 ₹7,68,580.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
New Energy
Product Category: LED Lighting Modules
RoHS:  
LED Modules
24 LED
Cool White
5000 K
912 lm
180 mA
31.8 V
22 mm
279.5 mm
Tray
Brand: New Energy
Colour Rendering Index - CRI: 90
Height: 6 mm
Lens Shape: Square
Power Rating: 16.13 W
Product Type: LED Bulbs & Modules
Size: 279.5 mm x 22 mm x 6 mm
Factory Pack Quantity: 100
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543707100
ECCN:
EAR99

Salud MP3030 Linear LED Modules

New Energy Salud MP3030 Linear LED Modules are 11" boards integrated with 24 LEDs and feature an emission wavelength of 4000K with a 90-colour rendering index. These modules use standard form factors to shorten development times and can be configured with off-the-shelf optics and drivers. New Energy Salud MP3030 Linear LED Modules operate at 31.8V and are available with dimensions of 279.5mm x 22mm x 6mm. The series is ideal for use in offices, education, retail, nursing homes, transportation, and hospitals.