NAE-CW308T-STM32F3

NewAE
343-CW308TSTM32F3
NAE-CW308T-STM32F3

Mfr.:

Description:
Development Boards & Kits - ARM STM32F3 Target for CW308

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,593.60 ₹3,593.60

Product Attribute Attribute Value Select Attribute
NewAE Technology
Product Category: Development Boards & Kits - ARM
RoHS:  
ChipWhisperer
Target Boards
ARM Cortex M4
STM32F303RCT7
Bulk
Brand: NewAE
Data Bus Width: 32 bit
Interface Type: JTAG, UFO
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ChipWhisperer
Unit Weight: 46.050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
853810000
KRHTS:
8538100000
TARIC:
8538100000
MXHTS:
8538100100
BRHTS:
85381000
ECCN:
3A991.a.2

STM32F UFO Target Boards

NewAE Technology STM32F UFO Target Boards (CW308T-STM32Fx) enable embedded security analysis testing on the STMicroelectronics STM32F series of ARM Cortex devices. UFO Target Boards are designed to mount onto the UFO Baseboard (CW308) for use with either the ChipWhisperer Pro (CW1200) or the ChipWhisperer-Lite (CW1173) Capture Tools. STM32F UFO Target Boards are offered with several different STM32F MCUs in the TQFP-64 package.