NHD-2.4C-CSXP-BREAKOUT

Newhaven Display
763-2.4CCSXPBREAKOUT
NHD-2.4C-CSXP-BREAKOUT

Mfr.:

Description:
TFT Displays & Accessories 2.4 IPS TFT CTP Arduino Breakout

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,628.43 ₹3,628.43
₹3,547.36 ₹17,736.80

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
200 mA
IPS TFT LCD Display Modules
Transmissive
2.4 in
240 x 320
Parallel, SPI
Capacitive Touch Panel
White LED
1020 cd/m2
85.2 mm x 69.03 mm x 8.46 mm
3.3 V, 5 V
Bulk
Brand: Newhaven Display
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: NHD-2.4C
Factory Pack Quantity: 1
Subcategory: Displays
Tradename: BREAKOUT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFT Displays & Modules

Newhaven Display TFT (Thin-Film Transistor) Displays and Modules deliver full-color, high-resolution visual performance engineered for modern embedded systems. These displays include TN and IPS technology options, with IPS panels offering wide viewing angles, enhanced color accuracy, and improved outdoor readability. The TFT displays offer touchscreen options, including resistive and capacitive touch panels. These displays are available in sizes ranging from 1.5in to 10.1in, including square, round, and bar-type formats. Typical applications include industrial control systems, medical devices, consumer electronics, IoT dashboards, POS terminals, automotive/transportation, and controls/HVAC/security.

Arduino Breakout Board Modules

Newhaven Display Arduino Breakout Board Modules include 2.4” and 2.8” IPS TFT displays and provide a complete solution for display prototyping and integration. These modules support a plug-and-play solution and speed up development time by eliminating complex wiring configurations. The Arduino breakout board modules offer a built-in backlight driver IC to control the display’s backlight and a micro-SD card slot for storing images. These modules include a built-in logic level shifting for 3.3V to 5V operation, interface jumper selection to set parallel/SPI operation, and built-in EMI shielding. The Arduino breakout board modules feature mounting holes for easy installation and capacitive or resistive touch options for an enhanced user experience. Typical applications include medical, aviation, access control systems, control panels, rear-view cameras, in-car infotainment systems, industrial, and consumer electronics.

IPS technology TFT Displays

Newhaven Display IPS technology TFT Displays deliver a balanced solution combining enhanced visual performance with long‑term reliability. These displays offer superior viewing angle stability compared to standard TN technology, typically supporting wide horizontal and vertical viewing angles. The IPS technology TFT displays offer improved color accuracy, making them suitable for graphical interfaces, data visualization, and applications that require consistent image quality. These IPS TFT displays feature high-luminance backlights, making them inherently sunlight-readable. Typical applications include industrial HMIs, medical diagnostic equipment, laboratory instrumentation, and embedded systems requiring high readability and color consistency.