NHD-2.8-240320AF-CSXP-FCTP

Newhaven Display
763-282432AFCSXPFCTP
NHD-2.8-240320AF-CSXP-FCTP

Mfr.:

Description:
TFT Displays & Accessories 2.8 IN IPS TFT CAPACITIVE TOUCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,837.15 ₹3,837.15
₹3,792.43 ₹18,962.15
₹3,495.18 ₹1,74,759.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: TFT Displays & Accessories
RoHS:  
IPS TFT LCD Display Modules
Transmissive
2.8 in
240 x 320
Parallel
Capacitive Touch Panel
LED, White
44.2 mm x 58.60 mm
50 mm x 69.2 mm x 3.99 mm
3 V
Tray
Brand: Newhaven Display
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 111.458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2.8" IPS TFT LCD Display Modules

Newhaven Display 2.8" IPS TFT LCD Display Modules are based on in-plane switching (IPS) technology. With IPS technology, electrodes are arranged in such a way that the liquid crystals inside the display rotate in parallel with the screen, rather than twisting and standing upright like with twisted nematic (TN) technology. IPS displays offer truer colour reproduction, excellent viewing angles and better contrast. In addition, they display consistent, accurate colour from all viewing angles, and do not lighten or show tailing when touched, making them ideal for use in touch screen devices.

TFT Displays & Modules

Newhaven Display TFT (Thin-Film Transistor) Displays and Modules deliver full-color, high-resolution visual performance engineered for modern embedded systems. These displays include TN and IPS technology options, with IPS panels offering wide viewing angles, enhanced color accuracy, and improved outdoor readability. The TFT displays offer touchscreen options, including resistive and capacitive touch panels. These displays are available in sizes ranging from 1.5in to 10.1in, including square, round, and bar-type formats. Typical applications include industrial control systems, medical devices, consumer electronics, IoT dashboards, POS terminals, automotive/transportation, and controls/HVAC/security.

IPS technology TFT Displays

Newhaven Display IPS technology TFT Displays deliver a balanced solution combining enhanced visual performance with long‑term reliability. These displays offer superior viewing angle stability compared to standard TN technology, typically supporting wide horizontal and vertical viewing angles. The IPS technology TFT displays offer improved color accuracy, making them suitable for graphical interfaces, data visualization, and applications that require consistent image quality. These IPS TFT displays feature high-luminance backlights, making them inherently sunlight-readable. Typical applications include industrial HMIs, medical diagnostic equipment, laboratory instrumentation, and embedded systems requiring high readability and color consistency.