TS-TFT3.5Z

Newhaven Display
763-TS-TFT3.5Z
TS-TFT3.5Z

Mfr.:

Description:
LCD Touch Panels Panel for 3.5" TFT 76.8 x 63.8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 164

Stock:
164 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,863.60 ₹1,863.60
₹1,751.78 ₹8,758.90
₹1,639.04 ₹16,390.40
₹1,545.86 ₹77,293.00
₹1,471.31 ₹1,47,131.00
₹1,396.77 ₹3,49,192.50
₹1,340.86 ₹6,70,430.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: LCD Touch Panels
RoHS:  
TFT
76.8 mm x 63.8 mm x 1.1 mm
Bulk
Brand: Newhaven Display
For Use With: 3.5 in TFT series
Product Type: Touch Panels
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: With Touch Panel
Unit Weight: 70.642 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitive Touch Panel TFT Color LCD Modules

Newhaven Display TFT Displays provide an 80º-all direction viewing angle with consistent color reproduction, the new 4.3" IPS TFTs are the perfect solution for applications that require exceptional color reproduction at extra-wide viewing angles. Available with and without resistive touch. Newhaven Display Capacitive Touch Panel TFT Displays are active-matrix LCDs with full RGB color screens. These screens feature bright, vivid colors and have the ability to show fast animations, complex graphics, and crisp custom fonts. The capacitive touch panel is the ideal tool for enhancing the user interface experience with any TFT application.