10II2170P02X0

NexAIoT
230-10II2170P02X0
10II2170P02X0

Mfr.:

Description:
HMI Displays & Panel PCs Panel PC 21.5", IP66 front, Full HD 16:9(300nits), Intel Q87(Haswell Gen4), DDR3L,E4DVI-I, DP, 4x USB3.0, 2x LAN, 2x RS232/422/485, PS2, Cfast, 2x mPCIe, SSD Slot, 12-30 VDC, -10-50C, WDH 562x382x105mm, 2x PCI/PCIe slot, 11.7Kg (Barebone only.)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,32,763.64 ₹2,32,763.64

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Capacitive
Intel
Celeron, Core i3/i5, Pentium
TFT LCD
USB
1920 x 1080
21.5 in
- 10 C
+ 50 C
562.4 mm x 382.4 mm x 105.05 mm
Brand: NexAIoT
Form Factor: 2.5 in
Memory Size: 16 GB
Memory Type: DDR3 / DDR3L
Product Type: Panel PCs
Series: IPPC2170P
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: NexAIoT
Unit Weight: 11.7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471609050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.