10J70020000X0

NexAIoT
230-10J70020000X0
10J70020000X0

Mfr.:

Description:
Industrial Box PCs NIFE200 w/ Baytrail Celeron J1900(2GHz, 4T4C,10W), 2x DDR3L DVI-I, DP, 4x USB, 2x LAN, 2x RS232/485 isolation, 2xmPCIe, SD, SSD Slot 24 VDC, -5 - 55C, WDH: 85x157x214 mm, FBI Expansion opening (Barebone only. Any additional components are optional.)

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹65,472.70 ₹65,472.70

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Industrial Box PCs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Intel Celeron
8 GB
DDR3L
85 mm x 157 mm x 214 mm
+ 55 C
- 5 C
Brand: NexAIoT
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Processor Brand: Intel
Product Type: Industrial PCs
Series: NIFE200
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: NexAIoT
Unit Weight: 3.3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C

NIFE 200 Factory Automation Fanless System

NexAIoT NIFE 200 Factory Automation Fanless System is powered by the Intel® Celeron® processor J1900 (formerly codenamed "Bay Trail-D"). The NIFE 200 is an intelligent PC-based controller and IoT gateway for factory automation. The NIFE 200 supports up to 8G DDR3L memory and has several options on storage devices like SD, mSATA, HDD, and SSD. The NIFE 200 supports operating temperature from -5° up to 55°C with typical DC input 24V ±20% range. The NIFE 200 has high integration ability with an optional mini-PCIe modules and 2 x COM ports. This makes it a reliable connection with devices in factory automation applications.