2PC4081S-QF

Nexperia
771-2PC4081S-QF
2PC4081S-QF

Mfr.:

Description:
Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,570

Stock:
9,570 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹23.30 ₹23.30
₹13.42 ₹134.20
₹8.20 ₹820.00
₹5.87 ₹2,935.00
₹5.12 ₹5,120.00
₹4.57 ₹11,425.00
₹3.82 ₹19,100.00
Full Reel (Order in multiples of 10000)
₹3.82 ₹38,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹22.36
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-323-3
NPN
Single
200 mA
50 V
60 V
7 V
400 mV
200 mW
100 MHz
- 65 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 150 mA
DC Collector/Base Gain hFE Min: 270 at 1 mA, 6 V
DC Current Gain hFE Max: 560 at 1 mA, 6 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Part # Aliases: 934664418135
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SOT323 Surface-Mounted Package Products

Nexperia SOT323 Surface-Mounted Package Products offer a plastic, 3 leads, 1.3mm pitch, 2mm x 1.25mm x 0.95mm body surface-mounted package. The SOT23 package has been a constant for the last 50 years, leading to many offspring, such as the SOT223 and SOT323. The SOT323 offers an industry code of SC-70, a descriptive code of SOT (small outline transistor), and a footprint area of 6.23mm2.