2PD601ART-QVL

Nexperia
771-2PD601ART-QVL
2PD601ART-QVL

Mfr.:

Description:
Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹20.50
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-23-3
NPN
Single
50 V
60 V
6 V
250 mV
250 mW
100 MHz
- 65 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: 100 mA
DC Collector/Base Gain hFE Min: 210 at 2 mA, 10 V
DC Current Gain hFE Max: 340 at 2 mA, 10 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Part # Aliases: 934664559235
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8541210000
USHTS:
8541210095
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.