74AUP1G132GW,125

Nexperia
771-AUP1G132GW125
74AUP1G132GW,125

Mfr.:

Description:
Logic Gates 74AUP1G132GW/SOT353/UMT5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹27.85 ₹27.85
₹16.98 ₹169.80
₹14.55 ₹1,455.00
₹13.48 ₹3,370.00
₹12.76 ₹6,380.00
₹12.22 ₹12,220.00
Full Reel (Order in multiples of 3000)
₹11.41 ₹34,230.00
₹11.05 ₹66,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
AUP
2 Input
TSSOP-5
1 Output
4 mA
- 4 mA
5 ns
800 mV
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935279058125
Unit Weight: 5.497 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99