74AUP2G08GS,115

Nexperia
771-74AUP2G08GS115
74AUP2G08GS,115

Mfr.:

Description:
Logic Gates 74AUP2G08GS/SOT1203/X2SON8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,814

Stock:
5,814 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹26.95 ₹26.95
₹16.62 ₹166.20
₹14.28 ₹1,428.00
₹13.21 ₹2,642.00
₹12.58 ₹6,290.00
₹11.95 ₹11,950.00
₹11.77 ₹29,425.00
Full Reel (Order in multiples of 5000)
₹10.96 ₹54,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
RoHS:  
AND
2 Gate
AUP
4 Input
XSON-8
2 Output
4 mA
- 4 mA
4.2 ns
800 mV
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Output Current: 20 mA
Output Voltage: - 500 mV to 4.6 V
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935292781115
Unit Weight: 1.245 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99