74AUP2G32GF,115

Nexperia
771-74AUP2G32GF115
74AUP2G32GF,115

Mfr.:

Description:
Logic Gates 74AUP2G32GF/SOT1089/XSON8

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
OR
2 Gate
AUP
4 Input
XSON-8
2 Output
4 mA
- 4 mA
4.2 ns
800 mV
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product: Single-Function Gates
Product Type: Logic Gates
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935291491115
Unit Weight: 1.793 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99