74AVC2T245GUX

Nexperia
771-74AVC2T245GUX
74AVC2T245GUX

Mfr.:

Description:
Translation - Voltage Levels SOT1160-1 DUAL SUPPLY TRANSCVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30,462

Stock:
30,462 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹61.50 ₹61.50
₹42.96 ₹429.60
₹38.39 ₹959.75
₹33.36 ₹3,336.00
₹30.94 ₹7,735.00
₹29.44 ₹14,720.00
₹28.33 ₹28,330.00
₹28.23 ₹56,460.00
Full Reel (Order in multiples of 4000)
₹26.09 ₹1,04,360.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
Translating Transceiver
380 Mb/s
XQFN-10
3.6 V
800 mV
13.8 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Logic Family: AVC
Number of Channels: 2 Channel
Output Type: 3-State
Pd - Power Dissipation: 250 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Part # Aliases: 935308972115
Unit Weight: 3.705 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Voltage Translators

Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.