74AVC4T245PW,112

Nexperia
771-74AVC4T245PW112
74AVC4T245PW,112

Mfr.:

Description:
Translation - Voltage Levels 4-CH 3-ST 16-Pin Bus XCVR Dual

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Dual Supply Translating Transceiver
TSSOP-16
3.6 V
800 mV
14.5 ns
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Nexperia
Logic Family: AVC
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 96
Subcategory: Logic ICs
Part # Aliases: 935284588112
Unit Weight: 62.208 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99