74HC377D,653

Nexperia
771-74HC377D-T
74HC377D,653

Mfr.:

Description:
Flip-Flops 74HC377D/SOT163/SO20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 705

Stock:
705
Can Dispatch Immediately
On Order:
2,000
Expected 06-07-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹48.45 ₹48.45
₹34.20 ₹342.00
₹30.66 ₹766.50
₹26.65 ₹2,665.00
₹24.79 ₹6,197.50
₹24.04 ₹12,020.00
₹22.92 ₹22,920.00
Full Reel (Order in multiples of 2000)
₹21.43 ₹42,860.00
₹20.78 ₹83,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
HC
1 Circuit
Single-Ended
SOIC-20
Single-Ended
Non-Inverting
13 ns at 5 V
- 5.2 mA
5.2 mA
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Number of Input Lines: 8
Number of Output Lines: 8 Line
Product Type: Flip Flops
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Part # Aliases: 933713980653
Unit Weight: 332.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.