74HC4040D,653

Nexperia
771-74HC4040D-T
74HC4040D,653

Mfr.:

Description:
Counter ICs 74HC4040D/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29,672

Stock:
29,672 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹38.20 ₹38.20
₹26.18 ₹261.80
₹23.30 ₹582.50
₹20.13 ₹2,013.00
₹18.64 ₹4,660.00
₹17.70 ₹8,850.00
₹16.96 ₹16,960.00
Full Reel (Order in multiples of 2500)
₹15.93 ₹39,825.00
₹15.47 ₹77,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Counter ICs
RoHS:  
SMD/SMT
SO-16
Binary
74HC
12 bit
2 V to 6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: Counter ICs
Factory Pack Quantity: 2500
Subcategory: Counter ICs
Part # Aliases: 933714780653
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
NEXPERIA