74HCT173D,653

Nexperia
771-74HCT173D-T
74HCT173D,653

Mfr.:

Description:
Flip-Flops 74HCT173D/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,471
Expected 06-11-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹45.66 ₹45.66
₹31.96 ₹319.60
₹28.61 ₹715.25
₹24.79 ₹2,479.00
₹23.02 ₹5,755.00
₹21.99 ₹10,995.00
₹21.25 ₹21,250.00
Full Reel (Order in multiples of 2500)
₹20.03 ₹50,075.00
₹19.47 ₹97,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
HCT
1 Circuit
Single-Ended
SOIC-16
Single-Ended
Non-Inverting
17 ns
- 6 mA
6 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Number of Input Lines: 4
Number of Output Lines: 4 Line
Product Type: Flip Flops
Series: 74HC173, 74HCT173
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933715040653
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.