74HCT366D,653

Nexperia
771-74HCT366D-T
74HCT366D,653

Mfr.:

Description:
Buffers & Line Drivers 74HCT366D/SOT109/SO16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,845

Stock:
1,845
Can Dispatch Immediately
On Order:
7,500
Expected 12-04-2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹69.89 ₹69.89
₹49.57 ₹495.70
₹44.54 ₹1,113.50
₹39.04 ₹3,904.00
₹36.43 ₹9,107.50
₹34.85 ₹17,425.00
₹34.38 ₹34,380.00
Full Reel (Order in multiples of 2500)
₹32.05 ₹80,125.00
₹31.22 ₹1,56,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
HCT
6 Input
6 Output
Inverting
SOIC-16
- 6 mA
6 mA
8 uA
4.5 V
5.5 V
160 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Number of Channels: 6 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 24 ns at 4.5 V
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 933715160653
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.