74HCT377D,653

Nexperia
771-74HCT377D-T
74HCT377D,653

Mfr.:

Description:
Flip-Flops 74HCT377D/SOT163/SO20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,985
Expected 05-10-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹50.32 ₹50.32
₹35.59 ₹355.90
₹31.87 ₹796.75
₹27.77 ₹2,777.00
₹25.81 ₹6,452.50
₹24.60 ₹12,300.00
₹23.95 ₹23,950.00
Full Reel (Order in multiples of 2000)
₹22.74 ₹45,480.00
₹22.08 ₹88,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
HCT
1 Circuit
Single-Ended
SOIC-20
Single-Ended
Non-Inverting
14 ns
- 4 mA
4 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Number of Input Lines: 8
Number of Output Lines: 8 Line
Product Type: Flip Flops
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Part # Aliases: 933713990653
Unit Weight: 521.346 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.