74LVC162245ADGV-QJ

Nexperia
771-4LVC162245ADGVQJ
74LVC162245ADGV-QJ

Mfr.:

Description:
Bus Transceivers SOT480-1 TRANSCEIVER 16-BIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹46.99 ₹1,17,475.00
₹45.91 ₹2,29,550.00

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bus Transceivers
RoHS:  
3-State
LVC
2 Circuit
8.5 ns
TSSOP-48
12 mA
- 12 mA
1.2 V
3.6 V
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Nexperia
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Input Lines: 16 Input
Pd - Power Dissipation: 500 mW
Polarity: Non-Inverting
Product: Bus Transceivers
Product Type: Bus Transceivers
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 80 uA
Part # Aliases: 935690798118
Unit Weight: 100.344 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

74LVC162245A-Q100 16-Bit Transceiver

Nexperia 74LVC162245A-Q100 16-Bit Transceiver features non-inverting 3-state bus compatible outputs in both send and receive directions. This device features two Output Enable (nOE) inputs for easy cascading and two send/receive (nDIR) inputs for direction control. The inputs can be driven from a 3.3V or 5V device, but when disabled, up to 5.5V can be applied to the outputs. These features allow the use of this device in mixed 3.3V and 5V applications. HIGH and LOW output stages include 30Ω series termination resistors to reduce line noise.