74LVC2G17GM,132

Nexperia
771-LVC2G17GM132
74LVC2G17GM,132

Mfr.:

Description:
Buffers & Line Drivers 74LVC2G17GM/SOT886/XSON6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹19.57 ₹19.57
₹12.67 ₹126.70
₹11.18 ₹279.50
₹9.32 ₹932.00
₹8.48 ₹2,120.00
₹7.45 ₹3,725.00
₹7.17 ₹7,170.00
₹6.80 ₹17,000.00
Full Reel (Order in multiples of 5000)
₹6.43 ₹32,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹18.64
Min:
1

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Buffers & Line Drivers
RoHS:  
LVC
2 Input
2 Output
Non-Inverting
XSON-6
- 32 mA
32 mA
100 nA
1.65 V
5.5 V
4 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Number of Channels: 2 Channel
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.8 ns at 2.7 V, 3.6 ns at 3.3 V, 2.7 ns at 5 V
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Part # Aliases: 935277163132
Unit Weight: 2.054 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.