74LVC373APW-Q100J

Nexperia
771-74LVC373APWQ100J
74LVC373APW-Q100J

Mfr.:

Description:
Latches SOT360-1 OCTAL D-TYPE LATCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,496

Stock:
2,496 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹37.27 ₹37.27
₹25.81 ₹258.10
₹23.02 ₹575.50
₹19.94 ₹1,994.00
₹18.45 ₹4,612.50
₹17.52 ₹8,760.00
₹16.77 ₹16,770.00
Full Reel (Order in multiples of 2500)
₹14.63 ₹36,575.00
₹14.16 ₹70,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Latches
RoHS:  
TTL
LVC
8 Circuit
8 Line
TSSOP-20
6.5 ns
1.65 V
3.6 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 40 uA
Product Type: Latches
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 935301185118
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.