74LVC8T595BQX

Nexperia
771-74LVC8T595BQX
74LVC8T595BQX

Mfr.:

Description:
Counter Shift Registers SOT764-1 DUAL SHFT REG 8-BIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹195.85 ₹195.85
₹123.98 ₹1,239.80
₹92.54 ₹4,627.00
₹83.19 ₹8,319.00
₹56.69 ₹56,690.00
Full Reel (Order in multiples of 3000)
₹52.38 ₹1,57,140.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel/Serial
5 Circuit
8 bit
DHVQFN-20
LVC
1
3-State
4.4 ns at 5 V
1.1 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Features: Dual Supply, High Noise Immunity
Function: 8 Bit Serial-In / Serial Out or Parallel Out Shift Register with a Storage Register and 3-State Outputs
High Level Output Current: - 3 mA
Input Type: Serial
Low Level Output Current: 3 mA
Mounting Style: SMD/SMT
Number of Output Lines: 8 Output
Operating Supply Voltage: 1.1 V to 5.5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935309143115
Unit Weight: 28.119 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

Voltage Translators

Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.

74LVC8T595 Translating Shift Registers

Nexperia 74LVC8T595 Translating Shift Registers are dual-supply 8-bit serial-in/serial or parallel-out shift registers with a storage register and three-state outputs. Fully specified from 1.1V to 5.5V, these low-power CMOS solutions are suitable for interfacing low-voltage MCUs with legacy peripherals. Both the shift and storage register feature separate clocks, and data is shifted on the positive-going transitions of the SHCP input. The data in the shift register is transferred to the storage register on a positive-going transition of the STCP input. If both clocks are connected together, the shift register is always one clock pulse ahead of the storage register. Nexperia 74LVC8T595 Translating Shift Registers include electrostatic discharge (ESD) protection.

Logic Solutions for Industrial Applications

Nexperia Innovative Logic Solutions for Industrial Applications are high-quality logic products housed in a broad array of packages for the industrial market. These devices provide a long-term and stable supply of standard logic and mini-logic solutions. The Nexperia portfolio features space-saving and integrated products, including voltage-translating devices, FET bus switches, single-output logic dividers, and translating shift registers.