BAS116LS-QYL

Nexperia
771-BAS116LS-QYL
BAS116LS-QYL

Mfr.:

Description:
Small Signal Switching Diodes DIODE-SS 85V 325MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19,734
Expected 20-07-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹25.16 ₹25.16
₹15.36 ₹153.60
₹10.96 ₹548.00
₹9.52 ₹952.00
₹7.10 ₹7,100.00
₹5.39 ₹13,475.00
₹4.22 ₹21,100.00
Full Reel (Order in multiples of 10000)
₹4.22 ₹42,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
DFN-1006BD-2
85 V
4 A
325 mA
Single
3 us
1.25 V
80 nA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Pd - Power Dissipation: 645 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Part # Aliases: 934663993315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100070
TARIC:
8541100000
ECCN:
EAR99

BAS116LS-Q Low-Leakage Diode

Nexperia BAS116LS-Q Low-Leakage Diode is housed in an ultra-small DFN1006BD-2 (SOD882BD) leadless Surface-Mounted Device (SMD) plastic package. The package has side-wettable flanks. The BAS116LS-Q feature a switching time of max. trr = 3µs, and a low leakage current of max. IR = 5nA.