BCX52TF

Nexperia
771-BCX52TF
BCX52TF

Mfr.:

Description:
Bipolar Transistors - BJT The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-89-3
PNP
Single
1 A
60 V
60 V
5 V
500 mV
500 mW
140 MHz
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Continuous Collector Current: - 1 A
DC Collector/Base Gain hFE Min: 63 at - 5 mA, - 2 V
DC Current Gain hFE Max: 250 at - 150 mA, - 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 4000
Subcategory: Transistors
Part # Aliases: 934661328135
Unit Weight: 40.324 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541210000
USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BCXxT 80V 1A Bipolar Junction Transistors

Nexperia BCXxT 80V 1A Bipolar Junction Transistors (BJT) offer high power dissipation capability in a SOT89 (SC-62) Surface-Mounted Device (SMD) plastic package. The BJTs offer a collector-emitter voltage VCEO of 45V (BCX51T and BCX54T), 60V (BCX52T and BCX55T), and 80V (BCX53T and BCX56T). These devices feature a high collector current capability IC and ICM. The Nexperia BCX51T, BCX52T, BCX53T, BCX54T, BCX55T, and BCX56T are ideal for various applications, including linear voltage regulators, power management, and high-side switches. The BJTs are AEC-Q101 qualified for automotive applications and are EU/CN RoHS compliant.