BUK9K5R6-30EX

Nexperia
771-BUK9K5R6-30EX
BUK9K5R6-30EX

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,910

Stock:
2,910 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹234.81 ₹234.81
₹150.95 ₹1,509.50
₹103.43 ₹10,343.00
₹83.77 ₹41,885.00
₹65.51 ₹65,510.00
Full Reel (Order in multiples of 1500)
₹65.51 ₹98,265.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-56D-8
N-Channel
2 Channel
30 V
40 A
3.9 mOhms, 3.9 mOhms
- 10 V, 10 V
1.4 V
22.6 nC
- 55 C
+ 175 C
64 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Dual
Fall Time: 22.4 ns, 22.4 ns
Product Type: MOSFETs
Rise Time: 25.2 ns, 25.2 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 30.1 ns, 30.1 ns
Typical Turn-On Delay Time: 13.8 ns, 13.8 ns
Part # Aliases: 934068327115
Unit Weight: 112.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive MOSFETs

Nexperia Automotive MOSFETs comprise a range of AEC-Q101-qualified devices that meet the stringent standards set by the automotive industry. These Nexperia automotive devices are designed for an operating environment far more hostile than power MOSFETs used in home and portable applications and are suitable for thermally demanding environments due to a +175°C rating.