LSF0102DCH

Nexperia
771-LSF0102DCH
LSF0102DCH

Mfr.:

Description:
Translation - Voltage Levels AUTOSENSE & APPLICATION SPECIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,981

Stock:
14,981 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹33.54 ₹33.54
₹23.02 ₹230.20
₹20.50 ₹512.50
₹17.61 ₹1,761.00
₹16.31 ₹4,077.50
₹15.47 ₹7,735.00
₹14.82 ₹14,820.00
Full Reel (Order in multiples of 3000)
₹13.88 ₹41,640.00
₹13.51 ₹81,060.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
2-bit Bidirectional Multi-Voltage Level Translator
VSSOP-8
5 V
950 mV
1 ns, 1.1 ns, 1.2 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Nexperia
Output Type: Open Drain, Push-Pull
Pd - Power Dissipation: 250 mW (1/4 W)
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935690293125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Voltage Translators

Nexperia Voltage Translators are a family of 1-, 2-, 4-, and 8-bit dual supply translating transceivers. They feature auto-direction sensing, autosense translation, and are used in push-pull, and open-drain-based applications without additional direction pins.

NXS, NXB, & LSF AutoSense Translation Transceivers

Nexperia NXS, NXB, and LSF AutoSense Translation Transceivers offer automatic bidirectional sensing for interface voltage level translation. Voltage translation ensures that devices operating at different supply voltages in a system work with each other without damaging current flow and signal loss. These Nexperia 1-bit, 2-bit, 4-bit, and 8-bit devices can be used in push-pull and open-drain-based applications without an additional direction pin.