PESD1CANFD30L-QYL

Nexperia
771-PESD1CANFD30LQYL
PESD1CANFD30L-QYL

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product.

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 870

Stock:
870
Can Dispatch Immediately
On Order:
10,000
Expected 19-04-2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹35.41 ₹35.41
₹24.04 ₹240.40
₹15.19 ₹1,519.00
₹9.60 ₹4,800.00
₹8.39 ₹8,390.00
₹7.36 ₹18,400.00
₹6.24 ₹31,200.00
Full Reel (Order in multiples of 10000)
₹5.59 ₹55,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
30 V
SMD/SMT
31 V
DFN-1006-2 (SOD-882-2)
3.9 A
11.3 pF
30 kV
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 934666340315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PESD1CANFD ESD Protection Diodes

Nexperia PESD1CANFD ESD Protection Diodes are designed to protect automotive in-vehicle network bus lines from the damage caused by ElectroStatic Discharge (ESD) and other transients. These diodes feature a 24V to 36V reverse stand-off voltage range, 34V to 42V typical at Ipp = 1A low clamping voltage range, and a 9.8pF to 11pF low capacitance range. The PESD1CANFD ESD diodes come in leadless ultra-small DFN1006BD-2 (SOD882BD)/DFN1006-2 (SOD882) Surface-Mounted Device (SMD) plastic packages. These protection diodes are AEC-Q101 automotive-qualified. Typical applications include CAN/CAN-FD, FlexRay, and SENT.