PMEG030V050EPE-QZ

Nexperia
771-PMEG030V050EPEQZ
PMEG030V050EPE-QZ

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 30V 5A SM SCHOTTKY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,27,364

Stock:
3,27,364 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹93.43 ₹93.43
₹57.86 ₹578.60
₹49.14 ₹2,457.00
₹37.46 ₹3,746.00
₹28.75 ₹14,375.00
₹23.54 ₹23,540.00
Full Reel (Order in multiples of 5000)
₹20.84 ₹1,04,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOT-1289B-3 (CFP15B-3)
Single
Si
7 A
30 V
500 mV
120 A
150 uA
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Nexperia
Pd - Power Dissipation: 2.15 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Part # Aliases: 934664807139
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

PMEG030Vxx/-Q & PMEG050Vxx/-Q Schottky Rectifiers

Nexperia PMEG030Vxx/-Q and PMEG050Vxx/-Q Schottky Barrier Rectifiers offer very low forward voltage and high power capability via clip-bond technology. The PMEG030V-Q and PMEG050V-Q are qualified according to AEC-Q101 and suggested for use in automotive applications. The PMEG030Vxx/-Q rectifiers are encased in a CFP15B (SOT1289B) power and flat lead SMD plastic package.

Trench Schottky Rectifiers in CFP Packages

Nexperia Trench Schottky Rectifiers in Clip-Bonded FlatPower (CFP) Packages meet the challenging demands of efficient and space-saving designs. The Rectifiers combine low reverse current, low forward voltage, and lowest Qrr to enable high efficiency at high ambient temperatures. Available in several CFP package options with high power capabilities, these Nexperia devices offer a true alternative to SMA. These options result in better thermal performance and a smaller footprint.

PMEG Schottky Rectifiers

Nexperia PMEG Schottky Rectifiers are planar Maximum Efficiency General Application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG rectifiers provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.