PMLL4153,115

Nexperia
771-PMLL4153-T/R
PMLL4153,115

Mfr.:

Description:
Small Signal Switching Diodes DIODE-SS 75V 200MAA SOD-80C-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,992

Stock:
9,992 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹15.84 ₹15.84
₹9.50 ₹95.00
₹5.87 ₹587.00
₹4.29 ₹2,145.00
₹3.45 ₹3,450.00
Full Reel (Order in multiples of 2500)
₹3.07 ₹7,675.00
₹2.89 ₹14,450.00
₹2.52 ₹25,200.00
₹1.96 ₹49,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOD-80C-2
75 V
4 A
200 mA
Single
4 ns
880 mV
50 nA
- 65 C
+ 200 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Part # Aliases: 933834730115
Unit Weight: 51.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.