PMN50EPEX

Nexperia
771-PMN50EPEX
PMN50EPEX

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹116.48 ₹116.48
₹80.13 ₹801.30
₹55.07 ₹5,507.00
₹36.06 ₹18,030.00
₹26.65 ₹26,650.00
Full Reel (Order in multiples of 3000)
₹20.59 ₹61,770.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TSOP-6
P-Channel
1 Channel
30 V
6 A
45 mOhms
- 20 V, 20 V
3 V
20 nC
- 55 C
+ 150 C
1.4 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 19 ns
Forward Transconductance - Min: 14.2 S
Product Type: MOSFETs
Rise Time: 19 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: 934660267115
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.