PMST3904-QX

Nexperia
771-PMST3904-QX
PMST3904-QX

Mfr.:

Description:
Bipolar Transistors - BJT PMST3904-Q/SOT323/SC-70

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16.17 ₹16.17
₹9.43 ₹94.30
₹6.74 ₹337.00
₹5.84 ₹584.00
₹4.04 ₹4,040.00
Full Reel (Order in multiples of 3000)
₹1.44 ₹4,320.00
₹1.35 ₹8,100.00

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-323-3
NPN
Single
200 mA
40 V
60 V
6 V
300 mV
200 mW
300 MHz
- 65 C
+ 150 C
Reel
Cut Tape
Brand: Nexperia
Continuous Collector Current: 200 mA
DC Collector/Base Gain hFE Min: 100 at 10 mA, 1 V
DC Current Gain hFE Max: 300 at 10 mA, 1 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: 934667948115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541210075
TARIC:
8541210000
ECCN:
EAR99