PMT200EPEX

Nexperia
771-PMT200EPEX
PMT200EPEX

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-223-3
P-Channel
1 Channel
70 V
2.4 A
167 mOhms
- 20 V, 20 V
3 V
15.9 nC
- 55 C
+ 150 C
8.3 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 20 ns
Forward Transconductance - Min: 13.5 S
Product Type: MOSFETs
Rise Time: 8 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 42 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: 934660521115
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.