PMV60ENEAR

Nexperia
771-PMV60ENEAR
PMV60ENEAR

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
40 V
3 A
75 mOhms
- 20 V, 20 V
1 V
3.6 nC
- 55 C
+ 175 C
1.25 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 3 ns
Product Type: MOSFETs
Rise Time: 10 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 8 ns
Typical Turn-On Delay Time: 3 ns
Part # Aliases: 934661154215
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541210095
TARIC:
8541290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMV Small Signal N-channel Trench MOSFETs

Nexperia PMV Small Signal N-channel Trench MOSFETs are N-channel enhancement mode Field-Effect Transistors (FET), each in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. They employ Trench MOSFET technology and offer a low threshold voltage and very fast switching. The PMV22EN MOSFET also offers logic-level compatibility. These MOSFETs are ideal for such applications as relay drivers, high-speed line drivers, low-side loadswitches, and switching circuits.

Small Signal Automotive MOSFETs

Nexperia Small-Signal Automotive MOSFETs offer performance reliability with full AEC-Q101 compliance. Nexperia offers a broad portfolio of Small-Signal MOSFETs, with drain-source on-state resistance as low as 15mΩ, up to 6A maximum drain current, and drain-source voltage options from 20V to 100V. These Nexperia devices are offered in various package types for design flexibility, with leaded and leadless DFN options.