PMV65XP-TR

Nexperia
771-MV65XP-TR
PMV65XP-TR

Mfr.:

Description:
MOSFETs The factory is currently not accepting orders for this product.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TO-236AB-3
P-Channel
1 Channel
20 V
4.3 A
74 mOhms
12 V
900 mV
7.7 nC
- 55 C
+ 150 C
833 mW
Enhancement
Reel
Cut Tape
Brand: Nexperia
Configuration: Single
Fall Time: 68 ns
Product Type: MOSFETs
Rise Time: 18 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 135 ns
Typical Turn-On Delay Time: 7 ns
Part # Aliases: 934667314215 934667000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
TARIC:
8541290000
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.