PSC1065B1Z

Nexperia
771-PSC1065B1Z
PSC1065B1Z

Mfr.:

Description:
SiC Schottky Diodes The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: SiC Schottky Diodes
RoHS:  
SMD/SMT
Single
10 A
650 V
1.5 V
440 A
1 uA
- 55 C
+ 175 C
Reel
Brand: Nexperia
Pd - Power Dissipation: 65 W
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Part # Aliases: 934665873331
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.