PUSB3FA1Z

Nexperia
771-PUSB3FA1Z
PUSB3FA1Z

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes PUSB3FA1/SOT1176/XSON10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹51.25 ₹51.25
₹31.77 ₹317.70
₹20.22 ₹2,022.00
₹15.19 ₹7,595.00
₹12.21 ₹12,210.00
Full Reel (Order in multiples of 5000)
₹10.62 ₹53,100.00
₹9.22 ₹92,200.00
₹8.76 ₹2,19,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
1.5 V
SMD/SMT
3 V
9 V
DFN-2510-10
5 A
340 fF
15 kV
15 kV
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Nexperia
Operating Supply Voltage: 1.5 V
Product: ESD Suppressors
Factory Pack Quantity: 5000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 700 mV
Part # Aliases: 934660525471
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.