GXC1V151MCQ1GS

Nichicon
647-GXC1V151MCQ1GS
GXC1V151MCQ1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199
Can Dispatch Immediately
On Order:
1,000
Expected 09-07-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹148.16 ₹148.16
₹84.33 ₹843.30
₹68.30 ₹6,830.00
Full Reel (Order in multiples of 500)
₹53.02 ₹26,510.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
150 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
18 mOhms
4 A
- 55 C
+ 135 C
8 mm
Can
GXC
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 52.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GXC Hybrid Aluminum Electrolytic Capacitors

Nichicon GXC Hybrid Aluminum Electrolytic Capacitors feature chip-type capacitors with low equivalent series resistance (ESR) and high ripple current ratings. The capacitors are highly reliable and capable of operating up to 4000 hours at +135°C. The GXC series provides a wide 33μF to 470μF rated capacitance range, a 25V to 63V rated voltage range, and a 14mΩ to 27mΩ max ESR range. The Nichicon GXC Hybrid Aluminum Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant.