GYB1E331MCL1GS

Nichicon
647-GYB1E331MCL1GS
GYB1E331MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹125.79 ₹125.79
₹87.31 ₹873.10
₹64.39 ₹6,439.00
Full Reel (Order in multiples of 500)
₹49.11 ₹24,555.00

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
20 %
20 mOhms
2.5 A
- 55 C
+ 105 C
10 mm
Vibration-Proof Can
GYB
Reel
Cut Tape
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GYB Capacitors

Nichicon GYB Capacitors are conductive polymer hybrid aluminum electrolytic capacitors that deliver a long life of 10,000 hours at +105°C. This high temperature, high ripple current capacitors were developed in response to demands for higher-performance aluminum electrolytic capacitors. Nichicon GYB Capacitors are ideal for use in consumer electronics and industrial machinery applications.