GYF1V391MCQ1GS

Nichicon
647-GYF1V391MCQ1GS
GYF1V391MCQ1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,273

Stock:
1,273 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹162.13 ₹162.13
₹84.89 ₹848.90
₹77.15 ₹7,715.00
Full Reel (Order in multiples of 500)
₹63.74 ₹31,870.00
₹60.19 ₹60,190.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
390 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Molded
GYF
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 136.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GYF Conductive Hybrid Electrolytic Capacitors

Nichicon GYF Conductive Hybrid Electrolytic Capacitors offer a 16V to 63V rated voltage range, 1000μF maximum rated capacitance, and -55°C to +125°C temperature range. These capacitors feature high reliability, low ESR, high ripple current, and a long life of 4000 hours at +125°C. Nichicon GYF Conductive Hybrid Electrolytic Capacitors are AEC-Q200 qualified and RoHS compliant.