JUMT1476MHD

Nichicon
647-JUMT1476MHD
JUMT1476MHD

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.7volts 47Farads Radial

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
47 F
2.7 VDC
Radial
7.5 mm (0.295 in)
18 mm (0.709 in)
40 mm
1000 Hour
100 mOhms
20 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
JUM
Bulk
Brand: Nichicon
Leakage Current: 500 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Tradename: EVerCAP
Type: Cylindrical
Unit Weight: 222.264 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532290040
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532290000
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.