LGR2D331MELZ30

Nichicon
647-LGR2D331MELZ30
LGR2D331MELZ30

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 200volts 330uF Long Life

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
250
Expected 13-08-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹381.11 ₹381.11
₹259.97 ₹2,599.70
₹215.25 ₹10,762.50
₹179.84 ₹17,984.00
₹164.93 ₹82,465.00
₹156.54 ₹1,56,540.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
330 uF
200 VDC
22 mm (0.866 in)
30 mm (1.181 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
10000 Hour
20 %
1.2 A
- 40 C
+ 105 C
2 Pin
LGR
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Leakage Current: 770 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Electrolytic Capacitors Snap-in Capacitors
Unit Weight: 21.133 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LGR Snap-In Aluminum Electrolytic Capacitors

Nichicon LGR Aluminum Electrolytic Capacitors are snap-in terminal type capacitors with the ability to withstand 10,000 hours at 105°C. Nichicon LGR a capacitance range from 39µF to 1500µF, rated voltage range from 200V to 450V, and operating temperature ranges from -40°C to +105°C (200V-250V) and -25°C to +105°C (400V-450V). The capacitors are compliant to RoHS directive 2011/65/EU.