LGX2D391MELZ30

Nichicon
647-LGX2D391MELZ30
LGX2D391MELZ30

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 200volts 390uF 105c 22x30x10L/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
250
Expected 06-07-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹394.15 ₹394.15
₹271.15 ₹2,711.50
₹216.18 ₹10,809.00
₹199.41 ₹19,941.00
₹180.77 ₹90,385.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
390 uF
22 mm (0.866 in)
30 mm (1.181 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
5000 Hour
20 %
1.38 A
- 25 C
+ 105 C
2 Pin
LGX
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.15
Leakage Current: 830 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Termination Style: Snap In
Unit Weight: 19.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LGX Snap-In Type Aluminum Electrolytic Capacitors

Nichicon LGX Snap-In Terminal Type Aluminum Electrolytic Capacitors offer a rated capacitance range of 56μF to 2200μF, a rated voltage range of 200V to 500V, and an operating temperature range of -25°C to +105°C. The LGX series offers a smaller case size than the LGY series. Nichicon LGX Snap-In Terminal Type Aluminum Electrolytic Capacitors are ideal for rectifier circuits of general inverters and switching power supplies. The capacitors can withstand 5000 hours of rated ripple current at +105°C.