PCA1E331MCL1GS

Nichicon
647-PCA1E331MCL1GS
PCA1E331MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 980

Stock:
980 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹364.33 ₹364.33
₹254.38 ₹2,543.80
₹205.00 ₹10,250.00
₹189.16 ₹18,916.00
Full Reel (Order in multiples of 500)
₹161.20 ₹80,600.00
₹148.16 ₹1,48,160.00
₹140.70 ₹2,81,400.00
₹137.91 ₹6,89,550.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hour
20 mOhms
4.5 A
10 mm
Can
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.08
Leakage Current: 247 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8532220020
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.