PCL0E222MCL1GS

Nichicon
647-PCL0E222MCL1GS
PCL0E222MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 6.3V 2200uF 20% at 120Hz AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,600

Stock:
1,600 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹219.21 ₹219.21
₹114.10 ₹1,141.00
₹95.23 ₹9,523.00
Full Reel (Order in multiples of 400)
₹87.59 ₹35,036.00
₹85.44 ₹68,352.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
2200 uF
2.5 VDC
SMD/SMT
12 mm
Aluminum Polymer Capacitors
20000 Hour
20 %
14 mOhms
5.22 A
- 55 C
+ 105 C
8 mm
AEC-Q200
Reel
Cut Tape
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.12
Leakage Current: 1.1 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PCL Polymer Aluminum Electrolytic Capacitors

Nichicon PCL Conductive Polymer Aluminum Electrolytic Capacitors are AEC-Q200 qualified and rated at 20,000 hours of life at +105°C. Nichicon PCL Aluminum Electrolytic Capacitors offer low equivalent series resistance (ESR) less than or equal to the specified value at 100kHz, +20°C. These surface-mount capacitors feature a 12µF to 3300µF rated capacitance range and a 2.5V to 25V rated voltage range. The series also offers low impedance, high ripple current, and high frequency.