PCL0E272MCL1GS

Nichicon
647-PCL0E272MCL1GS
PCL0E272MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 6.3V 2700uF 20% at 120Hz AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
500
Expected 07-08-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹253.45 ₹253.45
₹168.66 ₹1,686.60
₹130.45 ₹6,522.50
₹119.27 ₹11,927.00
Full Reel (Order in multiples of 500)
₹99.70 ₹49,850.00
₹91.04 ₹91,040.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
2700 uF
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
20000 Hour
20 %
12 mOhms
5.5 A
- 55 C
+ 105 C
10 mm
AEC-Q200
Reel
Cut Tape
Brand: Nichicon
Dissipation Factor DF: 0.12
Leakage Current: 1.35 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCL Polymer Aluminum Electrolytic Capacitors

Nichicon PCL Conductive Polymer Aluminum Electrolytic Capacitors are AEC-Q200 qualified and rated at 20,000 hours of life at +105°C. Nichicon PCL Aluminum Electrolytic Capacitors offer low equivalent series resistance (ESR) less than or equal to the specified value at 100kHz, +20°C. These surface-mount capacitors feature a 12µF to 3300µF rated capacitance range and a 2.5V to 25V rated voltage range. The series also offers low impedance, high ripple current, and high frequency.