PCL1A151MCL1GS

Nichicon
647-PCL1A151MCL1GS
PCL1A151MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 10V 150uf 20% chip type, polymer, long life.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,343

Stock:
1,343 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹160.27 ₹160.27
₹107.16 ₹1,071.60
₹85.73 ₹4,286.50
₹79.20 ₹7,920.00
₹68.21 ₹34,105.00
Full Reel (Order in multiples of 1000)
₹68.11 ₹68,110.00
₹60.47 ₹1,20,940.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
150 uF
10 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
20000 Hour
20 %
21 mOhms
2.88 A
- 55 C
+ 105 C
8 mm
Can
Reel
Cut Tape
Brand: Nichicon
Leakage Current: 300 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCL Polymer Aluminum Electrolytic Capacitors

Nichicon PCL Conductive Polymer Aluminum Electrolytic Capacitors are AEC-Q200 qualified and rated at 20,000 hours of life at +105°C. Nichicon PCL Aluminum Electrolytic Capacitors offer low equivalent series resistance (ESR) less than or equal to the specified value at 100kHz, +20°C. These surface-mount capacitors feature a 12µF to 3300µF rated capacitance range and a 2.5V to 25V rated voltage range. The series also offers low impedance, high ripple current, and high frequency.