PCM1D331MCL1GS

Nichicon
647-PCM1D331MCL1GS
PCM1D331MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 20VDC 330uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹319.61 ₹319.61
₹175.18 ₹1,751.80
₹161.20 ₹16,120.00
Full Reel (Order in multiples of 500)
₹136.04 ₹68,020.00
₹124.86 ₹1,24,860.00

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
330 uF
20 VDC
SMD/SMT
Aluminum Polymer Capacitors
8000 Hour
20 %
46 mOhms
2 A
- 55 C
+ 125 C
8 mm
10 mm
Can
AEC-Q200
Reel
Cut Tape
Brand: Nichicon
Leakage Current: 198 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8532220020
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM Aluminum Solid Electrolytic Capacitors

Nichicon PCM Conductive Polymer Aluminum Solid Electrolytic Capacitors are AEC-Q200 compliant capacitors offering high reliability, low equivalent series resistance (ESR), and high ripple current. Nichicon PCM provides long life of 8000 hours at +125°C and ESR after Endurance at -40°C. These surface mount RoHS-compliant aluminum solid electrolytic capacitors operate over a -55°C to +125°C category temperature range, feature a 16V to 80V rated voltage range, and provide a 12µF to 1000µF rated capacitance range.