PCR1H121MCL2GS

Nichicon
647-PCR1H121MCL2GS
PCR1H121MCL2GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 50V 120uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,664

Stock:
2,664
Can Dispatch Immediately
On Order:
14,000
Expected 20-07-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹288.86 ₹288.86
₹202.20 ₹2,022.00
₹161.20 ₹8,060.00
₹128.59 ₹12,859.00
Full Reel (Order in multiples of 400)
₹120.20 ₹48,080.00
₹116.48 ₹93,184.00
₹110.88 ₹2,21,760.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
REACH - SVHC:
120 uF
50 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
4000 Hour
20 %
25 mOhms
2.9 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.