PCR1V331MCS1GS

Nichicon
647-PCR1V331MCS1GS
PCR1V331MCS1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
PCR
Reel
Brand: Nichicon
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
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
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCR Electrolytic Capacitors

Nichicon PCR Polymer Aluminum Electrolytic Capacitors feature high reliability, high voltage up to 80V, and low ESR with high ripple current. These capacitors have a rated capacitance range of 22µF to 1000µF and category temperature range of -55°C to +125°C. Nichicon PCR capacitors offer a long life of 4000 hours at +125°C and are AEC-Q200 qualified and RoHS compliant. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
₹192.99 ₹77,196.00

Similar Products